Part Details for SI4134DY-T1-GE3 by Vishay Huntington
Overview of SI4134DY-T1-GE3 by Vishay Huntington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4134DY-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Trans MOSFET N-CH 30V 9.9A 8-Pin SOIC N T/R / MOSFET N-CH 30V 14A 8-SOIC | 541347 |
|
$0.1320 / $0.1980 | Buy Now |