Transistors
SI4421DY-T1-E3
Description: Small Signal Field-Effect Transistor, 10A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8

Overview of SI4421DY-T1-E3 by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for SI4421DY-T1-E3 by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
DISTI # SI4421DY-T1-E3CT-ND
DigiKey MOSFET P-CH 20V 10A 8SO Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10643
In Stock
  • 1 $2.0200
  • 10 $1.6770
  • 100 $1.3349
  • 500 $1.1296
  • 1,000 $0.9584
  • 2,500 $0.9105
  • 5,000 $0.8763
$0.8763 / $2.0200 Buy Now
DISTI # 70026215
RS P-CHANNEL 20-V (D-S) MOSFET | Siliconix / Vishay SI4421DY-T1-E3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk 0
  • 2,500 $2.0400
  • 25,000 $1.9400
  • 125,000 $1.8400
  • 250,000 $1.7300
$1.7300 / $2.0400 RFQ
Bristol Electronics   180
RFQ
New Advantage Corporation Single P-Channel 20 V 8.75 mOhms Surface Mount TrenchFET Power Mosfet - SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 2500
  • 2,500 $1.1500
$1.1500 Buy Now

CAD Models for SI4421DY-T1-E3 by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SI4421DY-T1-E3 by Vishay Siliconix

SI4421DY-T1-E3
Vishay Siliconix
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
SOT
Package Description
ROHS COMPLIANT, SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
10 A
Drain-source On Resistance-Max
0.00875 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. SI4421DY-T1-E3
    Vishay Siliconix
    Small Signal Field-Effect Transistor, 10A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8
    VS

Alternate Parts for SI4421DY-T1-E3

This table gives cross-reference parts and alternative options found for SI4421DY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4421DY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SI4421DY-T1-GE3 Small Signal Field-Effect Transistor, 10A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOIC-8 Vishay Intertechnologies SI4421DY-T1-E3 vs SI4421DY-T1-GE3
Part Number Description Manufacturer Compare
SI4421DY-T1-GE3 Small Signal Field-Effect Transistor, 10A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 Vishay Siliconix SI4421DY-T1-E3 vs SI4421DY-T1-GE3

Related Parts for SI4421DY-T1-E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI4421DY-T1-E3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI4421DY-T1-E3 by Vishay Siliconix

Select Manufacturer
Which Manufacturer of SI4421DY-T1-E3 would you like to use for your alert(s)?
  • Please alert me when SI4421DY-T1-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI4421DY-T1-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI4421DY-T1-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI4421DY-T1-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI4421DY-T1-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI4421DY-T1-E3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: