Part Details for SI4430BDY-T1-GE3 by Vishay Intertechnologies
Overview of SI4430BDY-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4430BDY-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W7286
|
Newark | Mosfet, N Channel, 30V, 0.0037Ohm, 14A, Soic-8, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:14A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:1.6W Rohs Compliant: Yes |Vishay SI4430BDY-T1-GE3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8320 / $0.9950 | Buy Now |
DISTI #
16P3737
|
Newark | N Channel Mosfet, 30V, 20A, Soic, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:20A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:20V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Vishay SI4430BDY-T1-GE3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3000 | Buy Now |
DISTI #
SI4430BDY-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 30V 14A 8-Pin SOIC N T/R - Tape and Reel (Alt: SI4430BDY-T1-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8775 / $1.1147 | Buy Now |
DISTI #
781-SI4430BDY-T1-GE3
|
Mouser Electronics | MOSFET 30V 20A 3.0W 4.5mohm @ 10V RoHS: Compliant | 2438 |
|
$0.7800 / $1.8600 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 0.006 Ohm 36 nC 1.6 W Silicon SMT Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.6650 | Buy Now |
DISTI #
SI4430BDY-T1-GE3
|
TTI | MOSFET 30V 20A 3.0W 4.5mohm @ 10V RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$1.0100 / $1.0300 | Buy Now |
DISTI #
SI4430BDY-T1-GE3
|
Avnet Americas | Trans MOSFET N-CH 30V 14A 8-Pin SOIC N T/R - Tape and Reel (Alt: SI4430BDY-T1-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8775 / $1.1147 | Buy Now |
DISTI #
1771925
|
element14 Asia-Pacific | N CHANNEL MOSFET, 30V, 20A, SOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8672 / $1.9717 | Buy Now |
DISTI #
2335058
|
Farnell | MOSFET, N CH, 30V, 0.0037OHM, 14A, SOIC RoHS: Compliant Min Qty: 2500 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$0.9078 / $1.5131 | Buy Now |
Part Details for SI4430BDY-T1-GE3
SI4430BDY-T1-GE3 CAD Models
SI4430BDY-T1-GE3 Part Data Attributes:
|
SI4430BDY-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI4430BDY-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 14A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.0045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |