Part Details for SI4435DDY-T1-GE3. by Vishay Intertechnologies
Overview of SI4435DDY-T1-GE3. by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4435DDY-T1-GE3.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC3331
|
Newark | P Channel Mosfet,-30V,-8.1A, Soic-8, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:8.1A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: No |Vishay SI4435DDY-T1-GE3. Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.2510 / $0.3350 | Buy Now |
DISTI #
SI4435DDY-T1-GE3.
|
TTI | MOSFET 30V 11.4A 5.0W 24mohm @ 10V RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 2500 In Stock |
|
$0.6220 | Buy Now |