Part Details for SI4435DY by Vishay Siliconix
Overview of SI4435DY by Vishay Siliconix
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4435DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5512 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, SO | 21 |
|
$0.6800 / $0.8160 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 1994 |
|
$0.4550 / $1.3000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 80 |
|
$0.6800 / $1.3600 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 1075 |
|
$0.7154 / $2.0440 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 1991 |
|
$0.4760 / $1.3600 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 249 |
|
$0.6800 / $1.3600 | Buy Now |
|
NexGen Digital | 2964 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 1643 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 35 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for SI4435DY
SI4435DY CAD Models
SI4435DY Part Data Attributes:
|
SI4435DY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4435DY
Vishay Siliconix
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for SI4435DY
This table gives cross-reference parts and alternative options found for SI4435DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4435DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4435DY-T1-REVA | Small Signal Field-Effect Transistor, 8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | SI4435DY vs SI4435DY-T1-REVA |
SI4435DY-T1-A-E3 | Small Signal Field-Effect Transistor, 8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SO-8 | Vishay Siliconix | SI4435DY vs SI4435DY-T1-A-E3 |
SI4435DYS62Z | Small Signal Field-Effect Transistor, 8.8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI4435DY vs SI4435DYS62Z |
SI4435DY-REVA | Small Signal Field-Effect Transistor, 8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Siliconix | SI4435DY vs SI4435DY-REVA |
SI4435DY-T1 | Small Signal Field-Effect Transistor, 8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Vishay Intertechnologies | SI4435DY vs SI4435DY-T1 |
SI4435DY_NL | Small Signal Field-Effect Transistor, 8.8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI4435DY vs SI4435DY_NL |
SI4435DY | 8800mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | Rochester Electronics LLC | SI4435DY vs SI4435DY |
SI4435DY | 30V P-Channel PowerTrench® MOSFET -8.8A, 20mΩ, 2500-REEL | onsemi | SI4435DY vs SI4435DY |