-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | 0 | 0 in Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4484EY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4484EY
Vishay Siliconix
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | SOT | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 4.8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Terminal Finish | Tin/Lead (Sn/Pb) |
This table gives cross-reference parts and alternative options found for SI4484EY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4484EY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS3680 | Small Signal Field-Effect Transistor, 5.2A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI4484EY vs FDS3680 |
FDS3680F011 | Small Signal Field-Effect Transistor, 5.2A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | SI4484EY vs FDS3680F011 |
FDS3680S62Z | Small Signal Field-Effect Transistor, 5.2A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI4484EY vs FDS3680S62Z |
FDS3690F011 | Small Signal Field-Effect Transistor, 4.2A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | SI4484EY vs FDS3690F011 |
FDS3690L86Z | Small Signal Field-Effect Transistor, 4.2A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | SI4484EY vs FDS3690L86Z |
FDS3670 | Small Signal Field-Effect Transistor, 6.3A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | SI4484EY vs FDS3670 |
PSMN038-100K | TRANSISTOR 6300 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, PLASTIC, MS-012, SOP-8, FET General Purpose Small Signal | NXP Semiconductors | SI4484EY vs PSMN038-100K |
PSMN038-100K | Small Signal Field-Effect Transistor | Nexperia | SI4484EY vs PSMN038-100K |
PSMN038-100K/T3 | Small Signal Field-Effect Transistor | Nexperia | SI4484EY vs PSMN038-100K/T3 |
PSMN038-100K,518 | N-channel TrenchMOS SiliconMAX standard level FET@en-us SOIC 8-Pin | Nexperia | SI4484EY vs PSMN038-100K,518 |