-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 17.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0443
|
Newark | Mosfet, P-Ch, 30V, 25.8A, Soic Rohs Compliant: Yes |Vishay SI4491EDY-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.3700 | Buy Now |
DISTI #
99W9619
|
Newark | P-Channel 30-V (D-S) Mosfet Rohs Compliant: Yes |Vishay SI4491EDY-T1-GE3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4400 | Buy Now |
DISTI #
SI4491EDY-T1-GE3
|
Avnet Americas | Trans MOSFET P-CH 30V 17.3A 8-Pin SO T/R - Tape and Reel (Alt: SI4491EDY-T1-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3780 / $0.4802 | Buy Now |
DISTI #
57AJ0443
|
Avnet Americas | Trans MOSFET P-CH 30V 17.3A 8-Pin SO T/R - Product that comes on tape, but is not reeled (Alt: 57AJ0443) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.7390 / $1.0600 | Buy Now |
DISTI #
78-SI4491EDY-T1-GE3
|
Mouser Electronics | MOSFET -30V Vds 25V Vgs SO-8 RoHS: Compliant | 12433 |
|
$0.3500 / $0.9200 | Buy Now |
|
Future Electronics | MOSFET -30V Vds 25V Vgs SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3550 / $0.3800 | Buy Now |
|
Future Electronics | MOSFET -30V Vds 25V Vgs SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3550 / $0.3800 | Buy Now |
DISTI #
66370617
|
Verical | Trans MOSFET P-CH 30V 17.3A 8-Pin SO T/R RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 1000 |
|
$0.5408 / $0.6042 | Buy Now |
|
Bristol Electronics | 71689 |
|
RFQ | ||
DISTI #
SI4491EDY-T1-GE3
|
TTI | MOSFET -30V Vds 25V Vgs SO-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.3400 / $0.3810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4491EDY-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI4491EDY-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 17.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 17.3 A | |
Drain-source On Resistance-Max | 0.0065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |