There are no models available for this part yet.
Overview of SI4500BDY-T1-GE3 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
CAD Models for SI4500BDY-T1-GE3 by Vishay Siliconix
Part Data Attributes for SI4500BDY-T1-GE3 by Vishay Siliconix
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SILICONIX
|
Part Package Code
|
SOT
|
Package Description
|
SMALL OUTLINE, R-PDSO-G8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
6.6 A
|
Drain-source On Resistance-Max
|
0.02 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL AND P-CHANNEL
|
Power Dissipation-Max (Abs)
|
2.5 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SI4500BDY-T1-GE3
This table gives cross-reference parts and alternative options found for SI4500BDY-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4500BDY-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4500BDY-T1 | Small Signal Field-Effect Transistor, 6.6A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Siliconix | SI4500BDY-T1-GE3 vs SI4500BDY-T1 |
Related Parts for SI4500BDY-T1-GE3
-
SI4500BDY-T1-E3Small Signal Field-Effect Transistors
-
FDS9934CPower Field-Effect Transistors
-
M38588GCFPMicrocontrollers
-
SF36Rectifier Diodes
-
TDE1787DPPeripheral Drivers
-
06035A180JAT2AFixed Capacitors
-
SG3525ADWR2GSwitching Regulator or Controllers
-
ULN2803ASmall Signal Bipolar Transistors
-
TLV2242IDGKOperational Amplifiers