Part Details for SI4736-C40-GUR by Skyworks Solutions Inc
Overview of SI4736-C40-GUR by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SI4736-C40-GUR
SI4736-C40-GUR CAD Models
SI4736-C40-GUR Part Data Attributes
|
SI4736-C40-GUR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI4736-C40-GUR
Skyworks Solutions Inc
Audio Single Chip Receiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SI4736-C40-GUR
This table gives cross-reference parts and alternative options found for SI4736-C40-GUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4736-C40-GUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4736-C40-GU | Audio Single Chip Receiver, | Skyworks Solutions Inc | SI4736-C40-GUR vs SI4736-C40-GU |