Part Details for SI4827-A10-CSR by Skyworks Solutions Inc
Overview of SI4827-A10-CSR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for SI4827-A10-CSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI4827-A10-CSR-ND
|
DigiKey | RF RX AM/FM 504KHZ-1.75MHZ SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2567 | Buy Now |
DISTI #
634-SI4827-A10-CSR
|
Mouser Electronics | RF Receiver Consumer Electronics. AM/FM/SW RX for mechanical tuned digital display radios, wide FM/SW band, 16p SOIC, lead free RoHS: Compliant | 0 |
|
$2.2500 | Order Now |
DISTI #
SI4827A10CSR
|
Richardson RFPD | MULTI-FUNCTION TUNER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI4827-A10-CSR
SI4827-A10-CSR CAD Models
SI4827-A10-CSR Part Data Attributes:
|
SI4827-A10-CSR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI4827-A10-CSR
Skyworks Solutions Inc
Audio Single Chip Receiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |