-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Single Chip Receiver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI4831-B30-GU-ND
|
DigiKey | RF RX AM/FM 504KHZ-1.75MHZ SSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
87 In Stock |
|
$1.7875 / $2.8400 | Buy Now |
DISTI #
634-SI4831-B30-GU
|
Mouser Electronics | RF Receiver FM/AM with mechanical tuning/stereo RoHS: Compliant | 0 |
|
$1.8400 / $3.9300 | Order Now |
|
Rochester Electronics | SI4831 - FM/AM with mechanical tuning/stereo RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$2.0400 / $2.4000 | Buy Now |
DISTI #
SI4831B30GU
|
Richardson RFPD | MULTI-FUNCTION TUNER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4831-B30-GU
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI4831-B30-GU
Skyworks Solutions Inc
Audio Single Chip Receiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |