Part Details for SI4838DY-T1-E3 by Vishay Intertechnologies
Overview of SI4838DY-T1-E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4838DY-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X2605
|
Newark | Mosfet, N Channel, 12V, 17A, Soic-8, Channel Type:N Channel, Drain Source Voltage Vds:12V, Continuous Drain Current Id:17A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:600Mv Rohs Compliant: Yes |Vishay SI4838DY-T1-E3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7600 | Buy Now |
DISTI #
06J7907
|
Newark | N Channel Mosfet, 12V, 25A, Soic, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:12V, Continuous Drain Current Id:25A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:600Mvrohs Compliant: Yes |Vishay SI4838DY-T1-E3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.5600 | Buy Now |
DISTI #
SI4838DY-T1-E3
|
Avnet Americas | Trans MOSFET N-CH 12V 17A 8-Pin SOIC N T/R - Tape and Reel (Alt: SI4838DY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.5120 / $1.9208 | Buy Now |
DISTI #
781-SI4838DY-T1-E3
|
Mouser Electronics | MOSFET RECOMMENDED ALT SI4838BDY-GE3 RoHS: Compliant | 10930 |
|
$1.4000 / $3.0000 | Buy Now |
|
Future Electronics | Single N-Channel 12 V 0.003 Ohms Surface Mount Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4100 | Buy Now |
|
Future Electronics | Single N-Channel 12 V 0.003 Ohms Surface Mount Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4100 | Buy Now |
|
Quest Components | 1182 |
|
$1.5750 / $3.1500 | Buy Now | |
DISTI #
SI4838DY-T1-E3
|
TTI | MOSFET RECOMMENDED ALT SI4838BDY-GE3 pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 7500 In Stock |
|
$1.3900 / $1.4200 | Buy Now |
DISTI #
SI4838DY-T1-E3
|
Avnet Americas | Trans MOSFET N-CH 12V 17A 8-Pin SOIC N T/R - Tape and Reel (Alt: SI4838DY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.5120 / $1.9208 | Buy Now |
DISTI #
SI4838DY-T1-E3
|
Avnet Americas | Trans MOSFET N-CH 12V 17A 8-Pin SOIC N T/R - Tape and Reel (Alt: SI4838DY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.5120 / $1.9208 | Buy Now |
Part Details for SI4838DY-T1-E3
SI4838DY-T1-E3 CAD Models
SI4838DY-T1-E3 Part Data Attributes
|
SI4838DY-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI4838DY-T1-E3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 1.7A I(D), 12V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 1.7 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for SI4838DY-T1-E3
This table gives cross-reference parts and alternative options found for SI4838DY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4838DY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4838DY-T1-E3 | TRANSISTOR 1700 mA, 12 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal | Vishay Siliconix | SI4838DY-T1-E3 vs SI4838DY-T1-E3 |
SI4838DY-T1-GE3 | TRANSISTOR 1700 mA, 12 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal | Vishay Siliconix | SI4838DY-T1-E3 vs SI4838DY-T1-GE3 |
SI4838DY-T1-GE3 | Small Signal Field-Effect Transistor, 1.7A I(D), 12V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | Vishay Intertechnologies | SI4838DY-T1-E3 vs SI4838DY-T1-GE3 |