Part Details for SI4840-A10-GU by Silicon Laboratories Inc
Overview of SI4840-A10-GU by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SI4840-A10-GU
SI4840-A10-GU CAD Models
SI4840-A10-GU Part Data Attributes
|
SI4840-A10-GU
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4840-A10-GU
Silicon Laboratories Inc
Audio Single Chip Receiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |