Part Details for SI489 by Alutronic Kuhlkorper Gmbh & Co Kg
Overview of SI489 by Alutronic Kuhlkorper Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI489
|
TME | Heat transfer pad: silicone, TO220, Thk: 0.23mm, 900mW/mK, 5kV Min Qty: 1 | 100 |
|
$1.2700 | Buy Now |