Part Details for SI4947DY by Vishay Siliconix
Overview of SI4947DY by Vishay Siliconix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4947DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 145 |
|
$0.4219 / $1.1250 | Buy Now |
|
Bristol Electronics | 275 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, Matched Pair, P-Channel, SO | 116 |
|
$0.4500 / $1.5000 | Buy Now |
|
ComSIT USA | DUAL P-CHANNEL 30-V (D-S) RATED MOSFET Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Not Compliant | Europe - 2000 |
|
RFQ |
Part Details for SI4947DY
SI4947DY CAD Models
SI4947DY Part Data Attributes:
|
SI4947DY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4947DY
Vishay Siliconix
Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SI4947DY
This table gives cross-reference parts and alternative options found for SI4947DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4947DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4947DY-T1-E3 | Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Vishay Siliconix | SI4947DY vs SI4947DY-T1-E3 |