Part Details for SI4948BEY-T1-GE3 by Vishay Siliconix
Overview of SI4948BEY-T1-GE3 by Vishay Siliconix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4948BEY-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI4948BEY-T1-GE3CT-ND
|
DigiKey | MOSFET 2P-CH 60V 2.4A 8SOIC Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4672 In Stock |
|
$0.4759 / $1.2700 | Buy Now |
DISTI #
70459554
|
RS | SI4948BEY-T1-GE3 Dual P-channel MOSFET Transistor, 3.1 A, 60 V, 8-Pin SOIC | Siliconix / Vishay SI4948BEY-T1-GE3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 / $1.2600 | RFQ |
Part Details for SI4948BEY-T1-GE3
SI4948BEY-T1-GE3 CAD Models
SI4948BEY-T1-GE3 Part Data Attributes
|
SI4948BEY-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4948BEY-T1-GE3
Vishay Siliconix
Small Signal Field-Effect Transistor, 2.4A I(D), 60V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2.4 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SI4948BEY-T1-GE3
This table gives cross-reference parts and alternative options found for SI4948BEY-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4948BEY-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4948BEY-T1-E3 | Small Signal Field-Effect Transistor, 2.4A I(D), 60V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Vishay Siliconix | SI4948BEY-T1-GE3 vs SI4948BEY-T1-E3 |
SI4948BEY-T1-E3 | Small Signal Field-Effect Transistor, 2.4A I(D), 60V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, MS-012, SOP-8 | Vishay Intertechnologies | SI4948BEY-T1-GE3 vs SI4948BEY-T1-E3 |