Part Details for SI5000 by ifm efector inc
Overview of SI5000 by ifm efector inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-SI5000-ND
|
DigiKey | FLOW MONITOR, PNP, SWITCHING SIG Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$404.5000 | Buy Now |
DISTI #
71114789
|
RS | Flow Sensor Monitor, 45mm Probe, 3-3000 cm/s Range, 19-36 VDC, M18, SI Series | ifm efector SI5000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 37 |
|
$358.3400 / $369.4200 | Buy Now |
DISTI #
71117587
|
RS | Thermal Flow Switch, M12x1.5, 1 Output, 19-36VDC, PNP, 45mm Probe, SI Series | ifm efector SI5000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$367.5200 / $378.8900 | RFQ |
|
Neutron USA | Flow Sensor Monitor, 45mm Probe, 3-3000 cm/s Range, 19-36 VDC, M18, SI Series | 0 |
|
$681.3700 | Buy Now |