Part Details for SI5342H-D04990-GM by Skyworks Solutions Inc
Overview of SI5342H-D04990-GM by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5342H-D04990-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-SI5342H-D04990GM
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 100G/400G coherent optics clock, 4-Output, < 2.7 GHz, jitter attenuator, DCO RoHS: Compliant | 0 |
|
$41.2700 | Order Now |
|
Flip Electronics | Stock, ship today | 125 |
|
$38.0200 | RFQ |
Part Details for SI5342H-D04990-GM
SI5342H-D04990-GM CAD Models
SI5342H-D04990-GM Part Data Attributes
|
SI5342H-D04990-GM
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5342H-D04990-GM
Skyworks Solutions Inc
350MHz, CMOS, QFN-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO AVAILABLE WITH 2.5V AND 3.3V SUPPLY | |
JESD-30 Code | S-XQCC-N44 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 350 MHz | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 750 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |
Alternate Parts for SI5342H-D04990-GM
This table gives cross-reference parts and alternative options found for SI5342H-D04990-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5342H-D04990-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5342H-D04990-GMR | 350MHz, CMOS, QFN-44 | Skyworks Solutions Inc | SI5342H-D04990-GM vs SI5342H-D04990-GMR |
SI5342H-C04990-GM | Processor Specific Clock Generator, 2750MHz, CMOS, QFN-44 | Skyworks Solutions Inc | SI5342H-D04990-GM vs SI5342H-C04990-GM |