Filter Your Search
1 - 4 of 4 results
|
SI5342H-D04990-GMR
Silicon Laboratories Inc
|
$33.5609 | Yes | Transferred | 750 MHz | 350 MHz | YES | 1.8 V | JITTER ATTENUATOR | CMOS | ALSO AVAILABLE WITH 2.5V AND 3.3V SUPPLY | 260 mA | 1.89 V | 1.71 V | S-XQCC-N44 | 2 | 85 °C | -40 °C | 260 | 40 | 44 | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFN-44 | unknown | EAR99 | 8542.39.00.01 | ||
|
SI5342H-D04990-GM
Silicon Laboratories Inc
|
$40.2732 | Yes | Transferred | 750 MHz | 350 MHz | YES | 1.8 V | JITTER ATTENUATOR | CMOS | ALSO AVAILABLE WITH 2.5V AND 3.3V SUPPLY | 260 mA | 1.89 V | 1.71 V | S-XQCC-N44 | 2 | 85 °C | -40 °C | 260 | 40 | 44 | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFN-44 | unknown | EAR99 | 8542.39.00.01 | ||
|
SI5342H-D04990-GMR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 750 MHz | 350 MHz | YES | 1.8 V | JITTER ATTENUATOR | CMOS | ALSO AVAILABLE WITH 2.5V AND 3.3V SUPPLY | 260 mA | 1.89 V | 1.71 V | S-XQCC-N44 | 2 | 85 °C | -40 °C | 260 | 40 | 44 | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SKYWORKS SOLUTIONS INC | QFN-44 | compliant | ||||
|
SI5342H-D04990-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 750 MHz | 350 MHz | YES | 1.8 V | JITTER ATTENUATOR | CMOS | ALSO AVAILABLE WITH 2.5V AND 3.3V SUPPLY | 260 mA | 1.89 V | 1.71 V | S-XQCC-N44 | 2 | 85 °C | -40 °C | 260 | 40 | 44 | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SKYWORKS SOLUTIONS INC | QFN-44 | compliant |