There are no models available for this part yet.
Overview of SI5402DC-T1 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SI5402DC-T1 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 4900 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 807 |
|
$0.5250 / $1.2600 | Buy Now |
CAD Models for SI5402DC-T1 by Vishay Siliconix
Related Parts for SI5402DC-T1
-
SI6463DQ-T1Power Field-Effect Transistors
-
SI82396AD-ISPeripheral Drivers
-
SI7661ESASwitching Regulator or Controllers
-
SI5457DC-T1-GE3Small Signal Field-Effect Transistors
-
SI7661DJOther Analog ICs
-
NJM78L12L2ALinear Regulator ICs
-
FP35R12U1T4IGBTs
-
55487-0619Headers and Edge Type Connectors
-
SI8286BD-ISRMOSFET Drivers