Part Details for SI5902DC-T1-E3 by Vishay Siliconix
Overview of SI5902DC-T1-E3 by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SI5902DC-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70026249
|
RS | DUAL N-CH 30V (D-S) RATED MOSFET | Siliconix / Vishay SI5902DC-T1-E3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 / $1.0400 | RFQ |
|
Bristol Electronics | Min Qty: 5 | 7970 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | 2900mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 6376 |
|
$0.3300 / $1.5000 | Buy Now |
Part Details for SI5902DC-T1-E3
SI5902DC-T1-E3 CAD Models
SI5902DC-T1-E3 Part Data Attributes
|
SI5902DC-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI5902DC-T1-E3
Vishay Siliconix
Small Signal Field-Effect Transistor, 2.9A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, 1206-8, CHIPFET-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Package Description | ROHS COMPLIANT, 1206-8, CHIPFET-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.9 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-C8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SI5902DC-T1-E3
This table gives cross-reference parts and alternative options found for SI5902DC-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5902DC-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5902DC-T1 | Small Signal Field-Effect Transistor, 2.9A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 1206-8, CHIPFET-8 | Vishay Siliconix | SI5902DC-T1-E3 vs SI5902DC-T1 |