-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI5948DU-T1-GE3
|
Avnet Americas | MOSFET Dual N-Channel 40V 6A 8-Pin PowerPAK T/R - Tape and Reel (Alt: SI5948DU-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2315 / $0.2941 | Buy Now |
DISTI #
78-SI5948DU-T1-GE3
|
Mouser Electronics | MOSFET 40V Vds 20V Vgs PowerPAK ChipFET RoHS: Compliant | 11250 |
|
$0.2140 / $0.6500 | Buy Now |
DISTI #
E02:0323_10973297
|
Arrow Electronics | Trans MOSFET N-CH 40V 3.7A 8-Pin PowerPAK ChipFET T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 63 Weeks Date Code: 2402 | Europe - 3000 |
|
$0.3127 | Buy Now |
|
Future Electronics | Dual N-Channel 40 V 82 mOhm 7 W TrenchFET Mosfet - PowerPAK ChipFET Dual RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | Dual N-Channel 40 V 82 mOhm 7 W TrenchFET Mosfet - PowerPAK ChipFET Dual RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
78455448
|
Verical | Trans MOSFET N-CH 40V 3.7A 8-Pin PowerPAK ChipFET T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2402 | Americas - 3000 |
|
$0.3120 | Buy Now |
DISTI #
SI5948DU-T1-GE3
|
TTI | MOSFET 40V Vds 20V Vgs PowerPAK ChipFET RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2140 / $0.2300 | Buy Now |
DISTI #
SI5948DU-T1-GE3
|
Avnet Americas | MOSFET Dual N-Channel 40V 6A 8-Pin PowerPAK T/R - Tape and Reel (Alt: SI5948DU-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2315 / $0.2941 | Buy Now |
DISTI #
SI5948DU-T1-GE3
|
Avnet Americas | MOSFET Dual N-Channel 40V 6A 8-Pin PowerPAK T/R - Tape and Reel (Alt: SI5948DU-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2315 / $0.2941 | Buy Now |
|
Chip1Cloud | MOSFET 2 N-CH 40V 6A POWERPAK / Mosfet Array 2 N-Channel (Dual) 40V 6A (Tc) 7W Surface Mount PowerPAK? ChipFet Dual | 446 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI5948DU-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI5948DU-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-09-25 | |
Samacsys Manufacturer | Vishay | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |