Datasheets
SI6433DQ by:

Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8

Part Details for SI6433DQ by Fairchild Semiconductor Corporation

Overview of SI6433DQ by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for SI6433DQ

Part # Distributor Description Stock Price Buy
DISTI # 2156-SI6433DQ-ND
DigiKey P-CHANNEL MOSFET Min Qty: 275 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 11967
In Stock
  • 275 $1.0900
$1.0900 Buy Now
Quest Components 4500 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET 5718
  • 1 $1.7585
  • 683 $0.8089
  • 1,237 $0.7386
$0.7386 / $1.7585 Buy Now
Rochester Electronics Small Signal Field-Effect Transistor, 4.5A, 20V, P-Channel MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 4744
  • 1 $1.1000
  • 25 $1.0800
  • 100 $1.0400
  • 500 $0.9931
  • 1,000 $0.9379
$0.9379 / $1.1000 Buy Now

Part Details for SI6433DQ

SI6433DQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SI6433DQ Part Data Attributes

SI6433DQ Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
SI6433DQ Fairchild Semiconductor Corporation Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description TSSOP-8
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 4.5 A
Drain-source On Resistance-Max 0.047 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 1.3 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

SI6433DQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI6433DQ by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI6433DQ by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of SI6433DQ would you like to use for your alert(s)?
  • Please alert me when SI6433DQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI6433DQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI6433DQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI6433DQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI6433DQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI6433DQ by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: