-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, CMOS, Square, 24 Pin, Surface Mount, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 14BIT(s), 1Cel, SQUARE, SURFACE MOUNT | 2 |
|
$13.2000 | Buy Now |
DISTI #
SI7005-B-FM
|
TME | IC: driver/sensor, 0÷70°C, 2.1÷3.6V, QFN24, SMD, Interface: I2C Min Qty: 1 | 0 |
|
$15.3000 / $21.4000 | RFQ |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$14.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI7005-B-FM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI7005-B-FM
Silicon Laboratories Inc
Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, CMOS, Square, 24 Pin, Surface Mount, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | LCC24,.16SQ,20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Silicon Labs | |
Accuracy-Max (Cel) | 1 Cel | |
Additional Feature | IP67 | |
Body Breadth | 4 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Number of Terminals | 24 | |
Operating Current-Max | 0.565 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Termination Type | SOLDER |