Part Details for SI7005-B-FMR by Silicon Laboratories Inc
Overview of SI7005-B-FMR by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for SI7005-B-FMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | +20 dBm sub-GHz transmitter Min Qty: 1 | 0 |
|
$14.2000 | Buy Now |
Part Details for SI7005-B-FMR
SI7005-B-FMR CAD Models
SI7005-B-FMR Part Data Attributes
|
SI7005-B-FMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI7005-B-FMR
Silicon Laboratories Inc
Serial Switch/Digital Sensor, 14 Bit(s), 1Cel, CMOS, Square, 24 Pin, Surface Mount, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | LCC24,.16SQ,20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Silicon Labs | |
Accuracy-Max (Cel) | 1 Cel | |
Additional Feature | IP67 | |
Body Breadth | 4 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Number of Terminals | 24 | |
Operating Current-Max | 0.565 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Termination Type | SOLDER |