Part Details for SI7022-A20-YM0R by Silicon Laboratories Inc
Overview of SI7022-A20-YM0R by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI7022-A20-YM0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-SI7022-A20-YM0R
|
Mouser Electronics | Board Mount Humidity Sensors Digital RH ( 4% max) & temperature sensor, automotive grade, PWM output RoHS: Compliant | 0 |
|
$2.8900 | Order Now |
Part Details for SI7022-A20-YM0R
SI7022-A20-YM0R CAD Models
SI7022-A20-YM0R Part Data Attributes
|
SI7022-A20-YM0R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI7022-A20-YM0R
Silicon Laboratories Inc
Analog Voltage Output Sensor, 0.4V Min, 2.6V Max, 0.40Cel, Square, Surface Mount, DFN-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | DFN-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Silicon Labs | |
Accuracy-Max (Cel) | 0.4 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.6 V | |
Output Voltage-Min | 0.4 V | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.9 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for SI7022-A20-YM0R
This table gives cross-reference parts and alternative options found for SI7022-A20-YM0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7022-A20-YM0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI7022-A20-IM | Analog Voltage Output Sensor, 0.4V Min, 2.6V Max, 0.40Cel, Square, Surface Mount, DFN-6 | Silicon Laboratories Inc | SI7022-A20-YM0R vs SI7022-A20-IM |
SI7022-A20-IMR | Analog Voltage Output Sensor, 0.4V Min, 2.6V Max, 0.40Cel, Square, Surface Mount, DFN-6 | Silicon Laboratories Inc | SI7022-A20-YM0R vs SI7022-A20-IMR |
SI7022-A20-YM1 | Analog Voltage Output Sensor, 0.4V Min, 2.6V Max, 0.40Cel, Square, Surface Mount, DFN-6 | Silicon Laboratories Inc | SI7022-A20-YM0R vs SI7022-A20-YM1 |
SI7022-A20-YM1R | Analog Voltage Output Sensor, 0.4V Min, 2.6V Max, 0.40Cel, Square, Surface Mount, DFN-6 | Silicon Laboratories Inc | SI7022-A20-YM0R vs SI7022-A20-YM1R |