Drivers And Interfaces
SI8441BB-D-IS1
Description: Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16

Overview of SI8441BB-D-IS1 by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SI8441BB-D-IS1 by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SI8441BB-D-IS1
TME IC: interface, digital isolator, 150Mbps, 2.7÷5.5VDC, SMD, SO16 Min Qty: 1 45
  • 1 $5.8600
  • 3 $5.1800
  • 10 $4.6500
$4.6500 / $5.8600 Buy Now

CAD Models for SI8441BB-D-IS1 by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SI8441BB-D-IS1 by Silicon Laboratories Inc

SI8441BB-D-IS1
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Part Package Code
SOIC
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Silicon Labs
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
2A
Number of Functions
1
Number of Terminals
16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SI8441BB-D-IS1
    Silicon Laboratories Inc
    Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16
    VS

Alternate Parts for SI8441BB-D-IS1

This table gives cross-reference parts and alternative options found for SI8441BB-D-IS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8441BB-D-IS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SI8641BB-AS1R Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 Silicon Laboratories Inc SI8441BB-D-IS1 vs SI8641BB-AS1R
SI8641BB-B-IS1R Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 Silicon Laboratories Inc SI8441BB-D-IS1 vs SI8641BB-B-IS1R
SI8441BB-D-IS1R Analog Circuit, CMOS, PDSO16 Silicon Laboratories Inc SI8441BB-D-IS1 vs SI8441BB-D-IS1R
SI8441BB-C-IS1R Analog Circuit, CMOS, PDSO16 Silicon Laboratories Inc SI8441BB-D-IS1 vs SI8441BB-C-IS1R
SI8441BB-C-IS1 Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 Silicon Laboratories Inc SI8441BB-D-IS1 vs SI8441BB-C-IS1
SI8641BB-B-IS1 Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 Silicon Laboratories Inc SI8441BB-D-IS1 vs SI8641BB-B-IS1
SI8441BB-C-IS1 CMOS, PDSO16, SOIC-16 Skyworks Solutions Inc SI8441BB-D-IS1 vs SI8441BB-C-IS1
Part Number Description Manufacturer Compare
SI8641BB-AS1R Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 Silicon Laboratories Inc SI8441BB-D-IS1 vs SI8641BB-AS1R
SI8641ED-A-IS Analog Circuit, 1 Func, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 Silicon Laboratories Inc SI8441BB-D-IS1 vs SI8641ED-A-IS
ADUM141E0BRZ Robust, Quad Channel Isolator W/ Output Enable & 1 Reverse Channel Analog Devices Inc SI8441BB-D-IS1 vs ADUM141E0BRZ
SI8441AB-C-IS1R Analog Circuit, CMOS, PDSO16 Silicon Laboratories Inc SI8441BB-D-IS1 vs SI8441AB-C-IS1R
HCPL-092J-000E Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 Broadcom Limited SI8441BB-D-IS1 vs HCPL-092J-000E
ISO7841FDWWR Highest isolation rating, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125 Texas Instruments SI8441BB-D-IS1 vs ISO7841FDWWR
SI8641ET-IS Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 Silicon Laboratories Inc SI8441BB-D-IS1 vs SI8641ET-IS
SI8641AB-AS1R Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 Skyworks Solutions Inc SI8441BB-D-IS1 vs SI8641AB-AS1R
ISO7841FDWR Highest isolation rating, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125 Texas Instruments SI8441BB-D-IS1 vs ISO7841FDWR
SI8441BB-C-IS1 Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 Silicon Laboratories Inc SI8441BB-D-IS1 vs SI8441BB-C-IS1

Related Parts for SI8441BB-D-IS1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI8441BB-D-IS1 by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI8441BB-D-IS1 by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of SI8441BB-D-IS1 would you like to use for your alert(s)?
  • Please alert me when SI8441BB-D-IS1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI8441BB-D-IS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI8441BB-D-IS1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI8441BB-D-IS1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI8441BB-D-IS1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI8441BB-D-IS1 by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: