Part Details for SI8472DB-T2-E1 by Vishay Intertechnologies
Overview of SI8472DB-T2-E1 by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SI8472DB-T2-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0477
|
Newark | Mosfet, N-Ch, 20V, 4.5A, Micro Foot Rohs Compliant: Yes |Vishay SI8472DB-T2-E1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5769 |
|
$0.3060 / $0.4490 | Buy Now |
DISTI #
99W9636
|
Newark | N-Channel 20-V (D-S) Mosfet Rohs Compliant: Yes |Vishay SI8472DB-T2-E1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.2150 | Buy Now |
DISTI #
38AH2398
|
Newark | N-Channel 20-V (D-S) Mosfet Rohs Compliant: No |Vishay SI8472DB-T2-E1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1740 | Buy Now |
DISTI #
SI8472DB-T2-E1
|
Avnet Americas | Trans MOSFET N-CH 20V 4.5A 4-Pin Micro Foot T/R - Tape and Reel (Alt: SI8472DB-T2-E1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1647 / $0.2092 | Buy Now |
DISTI #
78-SI8472DB-T2-E1
|
Mouser Electronics | MOSFET 20V Vds 8V Vgs MICRO FOOT 1 x 1 RoHS: Compliant | 7562 |
|
$0.1540 / $0.4100 | Buy Now |
DISTI #
V72:2272_09216567
|
Arrow Electronics | Trans MOSFET N-CH 20V 4.5A 4-Pin Micro Foot T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1827 Container: Cut Strips | Americas - 2749 |
|
$0.1565 / $0.1600 | Buy Now |
|
Future Electronics | Si8472DB Series N-Channel 20 V 44 mOhm Surface Mount Power Mosfet - MICRO FOOT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1540 / $0.1640 | Buy Now |
|
Future Electronics | Si8472DB Series N-Channel 20 V 44 mOhm Surface Mount Power Mosfet - MICRO FOOT RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1540 / $0.1640 | Buy Now |
DISTI #
SI8472DB-T2-E1
|
TTI | MOSFET 20V Vds 8V Vgs MICRO FOOT 1 x 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 330000 In Stock |
|
$0.1530 / $0.1690 | Buy Now |
DISTI #
SI8472DB-T2-E1
|
Avnet Americas | Trans MOSFET N-CH 20V 4.5A 4-Pin Micro Foot T/R - Tape and Reel (Alt: SI8472DB-T2-E1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1647 / $0.2092 | Buy Now |
Part Details for SI8472DB-T2-E1
SI8472DB-T2-E1 CAD Models
SI8472DB-T2-E1 Part Data Attributes:
|
SI8472DB-T2-E1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI8472DB-T2-E1
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 1 X 1 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MICRO FOOT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1 X 1 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MICRO FOOT-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.044 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |