Part Details for SI8902AEDB-T2-E1 by Vishay Siliconix
Overview of SI8902AEDB-T2-E1 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8902AEDB-T2-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI8902AEDB-T2-E1-ND
|
DigiKey | MOSFET 2N-CH 24V 11A 6MICRO FOOT Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2650 / $0.2891 | Buy Now |