Part Details for SI9111DY-T1-E3 by Vishay Intertechnologies
Overview of SI9111DY-T1-E3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI9111DY-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 378 |
|
RFQ | ||
|
Quest Components | 8124 |
|
$1.5750 / $4.5000 | Buy Now | |
|
Quest Components | 302 |
|
$2.9700 / $5.4000 | Buy Now |
Part Details for SI9111DY-T1-E3
SI9111DY-T1-E3 CAD Models
SI9111DY-T1-E3 Part Data Attributes
|
SI9111DY-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI9111DY-T1-E3
Vishay Intertechnologies
Switching Controller, Current-mode, 0.25A, 1000kHz Switching Freq-Max, BCDMOS, PDSO14, LEAD FREE, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-14 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 120 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.95 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SI9111DY-T1-E3
This table gives cross-reference parts and alternative options found for SI9111DY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI9111DY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LR745N3 | Analog Circuit, 1 Func, PBCY3, TO-92, 3 PIN | Supertex Inc | SI9111DY-T1-E3 vs LR745N3 |
LR745N8-G | Analog Circuit, 1 Func, PSSO3, GREEN, TO-243AA, SOT-89, 3 PIN | Supertex Inc | SI9111DY-T1-E3 vs LR745N8-G |
LR745N3-GP003 | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | SI9111DY-T1-E3 vs LR745N3-GP003 |
HV9120NG-GM934 | Switching Controller | Supertex Inc | SI9111DY-T1-E3 vs HV9120NG-GM934 |
LR745N8-G | SPECIALTY ANALOG CIRCUIT, PSSO3 | Microchip Technology Inc | SI9111DY-T1-E3 vs LR745N8-G |
HV9120PJ | Switching Controller, Current-mode, 0.01A, 3000kHz Switching Freq-Max, BICMOS, PQCC20, PLASTIC, LCC-20 | Supertex Inc | SI9111DY-T1-E3 vs HV9120PJ |
LR745N3-GP014 | Analog Circuit | Supertex Inc | SI9111DY-T1-E3 vs LR745N3-GP014 |
HV9120NG-G-M934 | Switching Controller | Microchip Technology Inc | SI9111DY-T1-E3 vs HV9120NG-G-M934 |
HV9120P | Switching Controller, Current-mode, 0.01A, 3000kHz Switching Freq-Max, BICMOS, PDIP16, PLASTIC, DIP-16 | Supertex Inc | SI9111DY-T1-E3 vs HV9120P |
LR745N3-GP002 | Analog Circuit | Supertex Inc | SI9111DY-T1-E3 vs LR745N3-GP002 |