Part Details for SI9710CY by Vishay Siliconix
Overview of SI9710CY by Vishay Siliconix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI9710CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1930 |
|
$1.7909 / $4.3680 | Buy Now |
|
Quest Components | Part Number Only | 1544 |
|
$2.0475 / $5.8500 | Buy Now |
|
Quest Components | Part Number Only | 1351 |
|
$3.3075 / $9.4500 | Buy Now |
|
Quest Components | Part Number Only | 1069 |
|
$1.8480 / $4.6200 | Buy Now |
Part Details for SI9710CY
SI9710CY CAD Models
SI9710CY Part Data Attributes
|
SI9710CY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI9710CY
Vishay Siliconix
Power Management Circuit, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICONIX INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |