Part Details for SI9933ADY-T1 by Vishay Siliconix
Overview of SI9933ADY-T1 by Vishay Siliconix
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI9933ADY-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 1235 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | 3400 mA, 20 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 1741 |
|
$0.2750 / $0.6600 | Buy Now |
|
Quest Components | 3400 mA, 20 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 988 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | 3400 mA, 20 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 2484 |
|
$0.3850 / $1.1000 | Buy Now |
|
Quest Components | 3400 mA, 20 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 52 |
|
$1.2628 / $2.2960 | Buy Now |
|
Quest Components | 3400 mA, 20 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 2786 |
|
$0.3850 / $1.1000 | Buy Now |
|
Velocity Electronics | Our Stock | 576 |
|
RFQ |
Part Details for SI9933ADY-T1
SI9933ADY-T1 CAD Models
SI9933ADY-T1 Part Data Attributes:
|
SI9933ADY-T1
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI9933ADY-T1
Vishay Siliconix
Small Signal Field-Effect Transistor, 3.4A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.4 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |