Part Details for SI9948AEY by Vishay Siliconix
Overview of SI9948AEY by Vishay Siliconix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI9948AEY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, Matched Pair, P-Channel, SO | 32 |
|
$1.7750 / $2.8400 | Buy Now |
|
ComSIT USA | DUAL P-CHANNEL 60-V (D-S), 175 DEGREE CENTIGRADE MOSFET Power Field-Effect Transistor, 2.6A I(D), 60V, 0.17ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Not Compliant | Europe - 2165 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 661 |
|
RFQ | |
|
Perfect Parts Corporation | 267 |
|
RFQ |
Part Details for SI9948AEY
SI9948AEY CAD Models
SI9948AEY Part Data Attributes
|
SI9948AEY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI9948AEY
Vishay Siliconix
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | SOT | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Drain Current-Max (ID) | 2.6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.4 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SI9948AEY
This table gives cross-reference parts and alternative options found for SI9948AEY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI9948AEY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPC8302 | TRANSISTOR 3.5 A, 20 V, 0.17 ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, 2-6J1A, 8 PIN, FET General Purpose Power | Toshiba America Electronic Components | SI9948AEY vs TPC8302 |
TPC8301 | TRANSISTOR 3.5 A, 30 V, 0.19 ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, 2-6J1E, 8 PIN, FET General Purpose Power | Toshiba America Electronic Components | SI9948AEY vs TPC8301 |
SI4927DY-E3 | Power Field-Effect Transistor, 7.4A I(D), 30V, 0.028ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | SI9948AEY vs SI4927DY-E3 |
STS4DPF20L | Dual P-Channel 20V - 0.07 Ohm - 4A SO-8 STripFET(TM) POWER MOSFET | STMicroelectronics | SI9948AEY vs STS4DPF20L |
SI4925DY | 6A, 30V, 0.032ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SO-8 | Rochester Electronics LLC | SI9948AEY vs SI4925DY |
UPA1712 | Power Field-Effect Transistor, 8A I(D), 30V, 0.048ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, SOP-8 | NEC Electronics Group | SI9948AEY vs UPA1712 |
TPC8303 | TRANSISTOR 4.5 A, 30 V, 0.065 ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-6J1E, 8 PIN, FET General Purpose Power | Toshiba America Electronic Components | SI9948AEY vs TPC8303 |