SIA447DJ-T1-GE3
Description: TRANSISTOR POWER, FET, FET General Purpose Power

Overview of SIA447DJ-T1-GE3 by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for SIA447DJ-T1-GE3 by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
DISTI # SIA447DJ-T1-GE3CT-ND
DigiKey MOSFET P-CH 12V 12A PPAK SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 69013
In Stock
  • 1 $0.3300
  • 10 $0.2800
  • 100 $0.1944
  • 500 $0.1518
  • 1,000 $0.1316
  • 3,000 $0.1316
$0.1316 / $0.3300 Buy Now

CAD Models for SIA447DJ-T1-GE3 by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIA447DJ-T1-GE3 by Vishay Siliconix

SIA447DJ-T1-GE3
Vishay Siliconix
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SILICONIX
Package Description
SMALL OUTLINE, S-PDSO-N3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Samacsys Manufacturer
Vishay
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
12 V
Drain Current-Max (ID)
12 A
Drain-source On Resistance-Max
0.0135 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
585 pF
JESD-30 Code
S-PDSO-N3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation Ambient-Max
3.5 W
Power Dissipation-Max (Abs)
19 W
Pulsed Drain Current-Max (IDM)
50 A
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
170 ns
Turn-on Time-Max (ton)
120 ns
Want to compare parts?
  1. SIA447DJ-T1-GE3
    Vishay Siliconix
    TRANSISTOR POWER, FET, FET General Purpose Power
    VS

Alternate Parts for SIA447DJ-T1-GE3

This table gives cross-reference parts and alternative options found for SIA447DJ-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIA447DJ-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIA447DJ-T1-GE3 Power Field-Effect Transistor, 12A I(D), 12V, 0.0135ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN Vishay Intertechnologies SIA447DJ-T1-GE3 vs SIA447DJ-T1-GE3
Part Number Description Manufacturer Compare
SIA447DJ-T1-GE3 Power Field-Effect Transistor, 12A I(D), 12V, 0.0135ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN Vishay Intertechnologies SIA447DJ-T1-GE3 vs SIA447DJ-T1-GE3
SSF1221J2 Power Field-Effect Transistor, 12A I(D), 12V, 0.016ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DFN2X2-6L, 6 PIN Suzhou Good-Ark Electronics Co Ltd SIA447DJ-T1-GE3 vs SSF1221J2
SSM6J505NU,LF Small-Signal MOSFETs(Single) Toshiba America Electronic Components SIA447DJ-T1-GE3 vs SSM6J505NU,LF
SSM6J505NU TRANSISTOR POWER, FET, FET General Purpose Power Toshiba America Electronic Components SIA447DJ-T1-GE3 vs SSM6J505NU

Related Parts for SIA447DJ-T1-GE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIA447DJ-T1-GE3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIA447DJ-T1-GE3 by Vishay Siliconix

Select Manufacturer
Which Manufacturer of SIA447DJ-T1-GE3 would you like to use for your alert(s)?
  • Please alert me when SIA447DJ-T1-GE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIA447DJ-T1-GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIA447DJ-T1-GE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIA447DJ-T1-GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIA447DJ-T1-GE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIA447DJ-T1-GE3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: