-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 4.5A I(D), 12V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, SC-70, POWERPAK-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0370
|
Newark | Mosfet, Dual/Comp/12V/4.5A/Powerpak Sc70 Rohs Compliant: Yes |Vishay SIA533EDJ-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.4430 / $0.6700 | Buy Now |
DISTI #
86R3786
|
Newark | Mosfet, N & P Channel, 12V, Powerpak Sc70-6, Full Reel, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:12V, Drain Source Voltage Vds P Channel:12V, Continuous Drain Current Id N Channel:4.5A Rohs Compliant: Yes |Vishay SIA533EDJ-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.2380 | Buy Now |
DISTI #
SIA533EDJ-T1-GE3
|
Avnet Americas | Trans MOSFET N/P-CH 12V 4.5A 6-Pin PowerPAK SC-70 T/R - Tape and Reel (Alt: SIA533EDJ-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1741 / $0.1917 | Buy Now |
DISTI #
SIA533EDJ-T1-GE3
|
Avnet Americas | Trans MOSFET N/P-CH 12V 4.5A 6-Pin PowerPAK SC-70 T/R - Tape and Reel (Alt: SIA533EDJ-T1-GE3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.1822 / $0.2255 | Buy Now |
DISTI #
781-SIA533EDJ-T1-GE3
|
Mouser Electronics | MOSFET -12V Vds 8V Vgs PowerPAK SC-70 RoHS: Compliant | 123317 |
|
$0.1700 / $0.6000 | Buy Now |
|
Future Electronics | SiA533EDJ Series Dual N & P Channel 12 V 34 mOhm 7.8 W Mosfet - PowerPAK SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1720 / $0.1840 | Buy Now |
|
Future Electronics | SiA533EDJ Series Dual N & P Channel 12 V 34 mOhm 7.8 W Mosfet - PowerPAK SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1720 / $0.1840 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 4.5A I(D), 12V, 2-ELEMENT, N-CHANNEL AND P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 800 |
|
$0.2600 / $0.6500 | Buy Now |
DISTI #
SIA533EDJ-T1-GE3
|
TTI | MOSFET -12V Vds 8V Vgs PowerPAK SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 93000 In Stock |
|
$0.1710 / $0.1880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIA533EDJ-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIA533EDJ-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 4.5A I(D), 12V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, SC-70, POWERPAK-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, SC-70, POWERPAK-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 7.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |