Part Details for SIA811DJ-T1-E3 by Vishay Intertechnologies
Overview of SIA811DJ-T1-E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIA811DJ-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-SIA811DJ-T1-E3
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 2625 |
|
$0.0085 / $0.0095 | RFQ |
DISTI #
SMC-SIA811DJ-T1-E3
|
Sensible Micro Corporation | Mosfet Small Signal 20V 4.5A 6.5W 94Mohm @ 4.5V RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 3000 |
|
$0.0085 / $0.0095 | RFQ |