There are no models available for this part yet.
Overview of SIA907EDJT-T1-GE3 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SIA907EDJT-T1-GE3 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIA907EDJT-T1-GE3CT-ND
|
DigiKey | MOSFET 2P-CH 20V 4.5A SC70-6 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3593 In Stock |
|
$0.1500 / $0.8100 | Buy Now |
CAD Models for SIA907EDJT-T1-GE3 by Vishay Siliconix
Part Data Attributes for SIA907EDJT-T1-GE3 by Vishay Siliconix
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY SILICONIX
|
Part Package Code
|
SC-70
|
Package Description
|
SMALL OUTLINE, S-PDSO-N6
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Case Connection
|
DRAIN
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
4.5 A
|
Drain-source On Resistance-Max
|
0.057 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
S-PDSO-N6
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
7.8 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SIA907EDJT-T1-GE3
This table gives cross-reference parts and alternative options found for SIA907EDJT-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIA907EDJT-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIA907EDJT-T1-GE3 | Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, THIN, SC-70, POWERPAK-6 | Vishay Intertechnologies | SIA907EDJT-T1-GE3 vs SIA907EDJT-T1-GE3 |
Related Parts for SIA907EDJT-T1-GE3
-
FDMA1027PSmall Signal Field-Effect Transistors
-
NTLJD3115PT1GPower Field-Effect Transistors
-
STM8S207S6T3CMicrocontrollers
-
SIDC08D120H8X1SA1Rectifier Diodes
-
VN808TR-EPeripheral Drivers
-
CL21B104KCFWPNEFixed Capacitors
-
SI9121DY-3-T1Switching Regulator or Controllers
-
CPF0603B510KEFixed Resistors
-
OP275GSZOperational Amplifiers