-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 4.5A I(D), 12V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, LEADLESS, POWERPAK-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2599
|
Newark | Dual Mosfet, Dual N Channel, 4.5 A, 12 V, 0.023 Ohm, 4.5 V, 400 Mv Rohs Compliant: Yes |Vishay SIA910EDJ-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56992 |
|
$0.1720 | Buy Now |
DISTI #
05W6927
|
Newark | Mosfet, Dual N Channel, 12V, 4.5A, Powerpak Sc70-6, Channel Type:N Channel, Drain Source Voltage Vds N Channel:12V, Drain Source Voltage Vds P Channel:12V, Continuous Drain Current Id N Channel:4.5A, No. Of Pins:6Pins Rohs Compliant: Yes |Vishay SIA910EDJ-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3370 | Buy Now |
DISTI #
86R3789
|
Newark | Mosfet, Dual N Ch, 12V, 4.5A, Powerpak Sc70-6, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds N Channel:12V, Drain Source Voltage Vds P Channel:12V, Continuous Drain Current Id N Channel:4.5A, No. Of Pins:6Pins Rohs Compliant: Yes |Vishay SIA910EDJ-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 | Buy Now |
DISTI #
SIA910EDJ-T1-GE3
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 12V 4.5A 6-Pin PowerPAK SC-70 T/R - Tape and Reel (Alt: SIA910EDJ-T1-GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2025 / $0.2572 | Buy Now |
DISTI #
SIA910EDJ-T1-GE3
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 12V 4.5A 6-Pin PowerPAK SC-70 T/R - Tape and Reel (Alt: SIA910EDJ-T1-GE3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.2025 / $0.2505 | Buy Now |
DISTI #
97W2599
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 12V 4.5A 6-Pin PowerPAK SC-70 T/R - Bulk (Alt: 97W2599) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4140 / $0.6360 | Buy Now |
DISTI #
781-SIA910EDJ-T1-GE3
|
Mouser Electronics | MOSFET 12V Vds 8V Vgs PowerPAK SC-70 RoHS: Compliant | 173347 |
|
$0.1890 / $0.5400 | Buy Now |
DISTI #
V72:2272_09216853
|
Arrow Electronics | Trans MOSFET N-CH 12V 4.5A 6-Pin PowerPAK SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2308 Container: Cut Strips | Americas - 2621 |
|
$0.1924 / $0.3191 | Buy Now |
|
Future Electronics | Dual N-Channel 12 V 28 mOhm SMT TrenchFET Power Mosfet - PowerPAK SC-70-6L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1830 / $0.1960 | Buy Now |
|
Future Electronics | Dual N-Channel 12 V 28 mOhm SMT TrenchFET Power Mosfet - PowerPAK SC-70-6L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1830 / $0.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIA910EDJ-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIA910EDJ-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 4.5A I(D), 12V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, LEADLESS, POWERPAK-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SC-70, LEADLESS, POWERPAK-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 7.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |