-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, SC-70, POWERPAK-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X4914
|
Newark | Mosfet, P Channel, -20V, -4.5A, Powerpak Sc70, Channel Type:P Channel, Drain Source Voltage Vds N Channel:-, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:-, Continuous Drain Current Id P Channel:4.5A Rohs Compliant: Yes |Vishay SIA923AEDJ-T1-GE3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3430 | Buy Now |
DISTI #
38X4915
|
Newark | Mosfet, P Channel, -20V, -4.5A, Powerpak Sc70, Channel Type:P Channel, Drain Source Voltage Vds N Channel:-, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:-, Continuous Drain Current Id P Channel:4.5A Rohs Compliant: Yes |Vishay SIA923AEDJ-T1-GE3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.2440 | Buy Now |
DISTI #
SIA923AEDJ-T1-GE3
|
Avnet Americas | Trans MOSFET Array Dual P-CH 20V 4.5A 6-Pin PowerPAK SC-70 T/R - Tape and Reel (Alt: SIA923AEDJ-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2571 | Buy Now |
DISTI #
78-SIA923AEDJ-T1-GE3
|
Mouser Electronics | MOSFET -20V .054ohm@-4.5V -4.5A P-CH RoHS: Compliant | 28716 |
|
$0.1790 / $0.5300 | Buy Now |
|
Future Electronics | Trans MOSFET P-CH Si 20V 4.5A 6-Pin PowerPAK SC-70 T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1891 | Buy Now |
DISTI #
SIA923AEDJ-T1-GE3
|
TTI | MOSFET -20V .054ohm@-4.5V -4.5A P-CH RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1770 / $0.1810 | Buy Now |
DISTI #
SIA923AEDJ-T1-GE3
|
Avnet Americas | Trans MOSFET Array Dual P-CH 20V 4.5A 6-Pin PowerPAK SC-70 T/R - Tape and Reel (Alt: SIA923AEDJ-T1-GE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2571 | Buy Now |
DISTI #
SIA923AEDJ-T1-GE3
|
TME | Transistor: P-MOSFET x2, TrenchFET®, unipolar, -20V, -4.5A, 7.8W Min Qty: 3000 | 0 |
|
$0.3210 | RFQ |
|
Chip1Cloud | MOSFET 2P-CH 20V 4.5A SC70-6L / Mosfet Array 2 P-Channel (Dual) 20V 4.5A 7.8W Surface Mount PowerPAK? SC-70-6 Dual | 9000 |
|
RFQ | |
|
LCSC | 20V 4.5A 7.8W 54m4.5V3.8A 900mV250uA 2 P-Channel PowerPAK-SC-70-6 MOSFETs ROHS | 20 |
|
$0.4356 / $0.7439 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIA923AEDJ-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SIA923AEDJ-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, SC-70, POWERPAK-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, SC-70, POWERPAK-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay |
This table gives cross-reference parts and alternative options found for SIA923AEDJ-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIA923AEDJ-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIA907EDJT-T1-GE3 | Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, THIN, SC-70, POWERPAK-6 | Vishay Intertechnologies | SIA923AEDJ-T1-GE3 vs SIA907EDJT-T1-GE3 |
SIA923EDJ-T1-GE3 | Small Signal Field-Effect Transistor, 4.5A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Vishay Intertechnologies | SIA923AEDJ-T1-GE3 vs SIA923EDJ-T1-GE3 |