-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T6337
|
Newark | Connector, 2.54Mm, 1X24 Position, Spring Loaded Connector Type:Compression Connector, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:24Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SIB-124-02-F-S-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $10.3800 | Buy Now |
DISTI #
SIB-124-02-F-S-LC
|
Avnet Americas | Conn One Piece Interface M 24 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SIB-124-02-F-S-LC) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$6.1500 / $10.0700 | Buy Now |
DISTI #
200-SIB12402FSLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors .100" One-Piece Interface RoHS: Compliant | 5 |
|
$2.2700 / $10.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $10.0700 | Buy Now |
DISTI #
SIB-124-02-F-S-LC
|
Avnet Americas | Conn One Piece Interface M 24 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SIB-124-02-F-S-LC) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$6.1500 / $10.0700 | Buy Now |
DISTI #
3665025
|
Farnell | CONNECTOR, 2.54MM, 1X24WAY RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$8.2354 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2700 / $10.0700 | Buy Now |
DISTI #
5cd91af5cd7c1c4c387340aa
|
Samtec | .100" One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$2.2700 / $10.0700 | Buy Now |
DISTI #
SIB-124-02-F-S-LC
|
Toby Electronics | SIB - Samtec 2.54mm One-Piece Interface Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$2.1612 / $9.0590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIB-124-02-F-S-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SIB-124-02-F-S-LC
Samtec Inc
Card Edge Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.264 inch | |
Body Depth | 0.15 inch | |
Body Length | 2.4 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |