-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SIBF-14-F-S-AB-ND
|
DigiKey | .050" ONE-PIECE INTERFACE Min Qty: 32 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3659 | Buy Now |
DISTI #
SIBF-14-F-S-AB
|
Avnet Americas | Conn One Piece Interface M 14 POS 1.27mm Solder RA SMD - Rail/Tube (Alt: SIBF-14-F-S-AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.6000 / $3.3800 | Buy Now |
DISTI #
200-SIBF-14-F-S-AB
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" One-Piece Interface RoHS: Compliant | 0 |
|
$1.1300 / $3.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $3.0500 | Buy Now |
DISTI #
000000000003534346
|
Sager | Board to Board & Mezzanine Connectors .050 One-Piece Interface Min Qty: 1 | 0 |
|
$1.4400 / $3.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1800 / $3.0500 | Buy Now |
DISTI #
5cd91ac0cd7c1c4c387300cd
|
Samtec | .050" One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Tube | 0 |
|
$0.8100 / $3.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIBF-14-F-S-AB
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SIBF-14-F-S-AB
Samtec Inc
Card Edge Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |