Part Details for SIBF-20-F-S-AB by Samtec Inc
Overview of SIBF-20-F-S-AB by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SIBF-20-F-S-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK7011
|
Newark | Conn, Spring Loaded, 20Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Samtec SIBF-20-F-S-AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$2.8800 / $4.4100 | Buy Now |
DISTI #
612-SIBF-20-F-S-AB-ND
|
DigiKey | .050" ONE-PIECE INTERFACE Min Qty: 23 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8374 | Buy Now |
DISTI #
SIBF-20-F-S-AB
|
Avnet Americas | Conn One-Piece Interface 20 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: SIBF-20-F-S-AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1800 / $3.5300 | Buy Now |
DISTI #
200-SIBF20FSAB
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" One-Piece Interface RoHS: Compliant | 0 |
|
$1.1000 / $3.5300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.1800 / $4.1600 | Buy Now | |
DISTI #
000000000003872979
|
Sager | Board to Board & Mezzanine Connectors .050 One-Piece Interface Min Qty: 1 | 0 |
|
$1.9600 / $3.5300 | Buy Now |
|
Master Electronics | 0 |
|
$1.1800 / $4.1600 | Buy Now | |
DISTI #
5cd91b89cd7c1c4c3873e847
|
Samtec | .050" One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$1.1000 / $3.5300 | Buy Now |
Part Details for SIBF-20-F-S-AB
SIBF-20-F-S-AB CAD Models
SIBF-20-F-S-AB Part Data Attributes:
|
SIBF-20-F-S-AB
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SIBF-20-F-S-AB
Samtec Inc
Card Edge Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |