Part Details for SIBF-30-F-S-AD by Samtec Inc
Overview of SIBF-30-F-S-AD by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SIBF-30-F-S-AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-SIBF-30-F-S-AD-ND
|
DigiKey | .050" ONE-PIECE INTERFACE Min Qty: 15 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
612-SIBF-30-F-S-AD-ND
|
DigiKey | .050" ONE-PIECE INTERFACE Min Qty: 15 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4200 | Buy Now |
DISTI #
SIBF-30-F-S-AD
|
Avnet Americas | Conn One Piece Interface M 30 POS 1.27mm Solder RA SMD - Rail/Tube (Alt: SIBF-30-F-S-AD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.7200 / $4.4200 | Buy Now |
DISTI #
200-SIBF30FSAD
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" One-Piece Interface RoHS: Compliant | 45 |
|
$1.3700 / $4.4200 | Buy Now |
|
Onlinecomponents.com | Board to Board & Mezzanine Connectors .050 One-Piece Interface RoHS: Compliant | 0 |
|
$1.5000 / $5.2000 | Buy Now |
DISTI #
000000000003607992
|
Sager | Board to Board & Mezzanine Connectors .050 One-Piece Interface Min Qty: 1 | 0 |
|
$2.4500 / $4.4200 | Buy Now |
DISTI #
SIBF-30-F-S-AD
|
Avnet Abacus | (Alt: SIBF-30-F-S-AD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Board to Board & Mezzanine Connectors .050 One-Piece Interface RoHS: Compliant | 0 |
|
$1.5000 / $5.2000 | Buy Now |
DISTI #
5cd91bc1cd7c1c4c38742974
|
Samtec | .050" One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$1.3750 / $4.4180 | Buy Now |
Part Details for SIBF-30-F-S-AD
SIBF-30-F-S-AD CAD Models
SIBF-30-F-S-AD Part Data Attributes
|
SIBF-30-F-S-AD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SIBF-30-F-S-AD
Samtec Inc
Card Edge Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |