There are no models available for this part yet.
Overview of SIC645AER-T1-GE3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SIC645AER-T1-GE3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AC2762
|
Newark | Smart Power Stage Mod, -40 To 125Deg C, Input Voltage Min:4.5V, Input Voltage Max:18V, Pwm Input Frequency:2Mhz, Digital Ic Case:Powerpak Mlp55, No. Of Pins:32Pins, External Input Capacitance:0.1µf, External Output Capacitance:56Pf, Rohs Compliant: Yes |Vishay SIC645AER-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5670 |
|
$1.7400 / $3.8900 | Buy Now | |
DISTI #
20AC3787
|
Newark | 60A Vrpower@smart Power Stage(Sps)Mo |Vishay SIC645AER-T1-GE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 / $2.3500 | Buy Now | |
DISTI #
SIC645AER-T1-GE3
|
Avnet Americas | 60A VRPOWER@SMART POWER STAGE(SPS)MODULE - Tape and Reel (Alt: SIC645AER-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.8818 | Buy Now | |
DISTI #
78-SIC645AER-T1-GE3
|
Mouser Electronics | Gate Drivers Smrt Pwr Stage VRPwr 4.5 to 18V, 3.3V PWM RoHS: Compliant | 7289 |
|
$1.9900 / $4.0000 | Buy Now | |
Future Electronics | IC PWR STAGE 60A 3.3V MLP55-32L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.9400 / $2.3200 | Buy Now | ||
DISTI #
SIC645AER-T1-GE3
|
TTI | Gate Drivers Smrt Pwr Stage VRPwr 4.5 to 18V, 3.3V PWM RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.8900 / $1.9700 | Buy Now | |
DISTI #
SIC645AER-T1-GE3
|
Avnet Asia | 60A VRPOWER@SMART POWER STAGE(SPS)MODULE (Alt: SIC645AER-T1-GE3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | 0 |
|
$2.4294 / $2.7373 | Buy Now | |
DISTI #
SIC645AER-T1-GE3
|
EBV Elektronik | Analog / Linear ICs (S&D, non Std., MPP) Part 1 (Alt: SIC645AER-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SIC645AER-T1-GE3 by Vishay Intertechnologies
Part Data Attributes for SIC645AER-T1-GE3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
HQCCN,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Vishay
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
S-PQCC-N32
|
Length
|
5 mm
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
0.66 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5 mm
|
Related Parts for SIC645AER-T1-GE3
-
SIC645ALR-T1-GE3Power Management Circuits
-
SIC620CD-T1-GE3Switching Regulator or Controllers
-
SI8650ED-B-ISROther Analog ICs
-
MIC47050YMT-TRLinear Regulator ICs
-
VNH7013XPTR-EPeripheral Drivers
-
AD8274ARMZ-R7Operational Amplifiers
-
BSC077N12NS3GATMA1Power Field-Effect Transistors
-
M2S010T-FGG484IField Programmable Gate Arrays
-
SI9243AEYLine Driver or Receivers