SICB0860P-TP
Micro Commercial Components
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 650V V(RRM), Silicon Carbide, D2PAK-3/2

Overview of SICB0860P-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for SICB0860P-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-SICB0860P-TPCT-ND
DigiKey DIODE SIL CARBIDE 650V 8A D2PAK Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 800
In Stock
  • 1 $4.6800
  • 10 $3.9330
  • 100 $3.1815
  • 800 $2.1875
$2.1875 / $4.6800 Buy Now
DISTI # 833-SICB0860P-TP
Mouser Electronics SiC Schottky Diodes 650V,8A,SIC SBD,TO-263 Package 0
  • 800 $2.3900
$2.3900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks 0
  • 800 $2.3100
$2.3100 Buy Now

CAD Models for SICB0860P-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SICB0860P-TP by Micro Commercial Components

SICB0860P-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
D2PAK-3/2
Reach Compliance Code
not_compliant
Samacsys Manufacturer
MCC
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON CARBIDE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.55 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
39 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
107 W
Rep Pk Reverse Voltage-Max
650 V
Reverse Current-Max
36 µA
Reverse Test Voltage
650 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SICB0860P-TP
    Micro Commercial Components
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 650V V(RRM), Silicon Carbide, D2PAK-3/2
    VS

Alternate Parts for SICB0860P-TP

This table gives cross-reference parts and alternative options found for SICB0860P-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SICB0860P-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIC0860P-BP Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 650V V(RRM), Silicon Carbide, TO-220AC, Micro Commercial Components SICB0860P-TP vs SIC0860P-BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SICB0860P-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SICB0860P-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SICB0860P-TP would you like to use for your alert(s)?
  • Please alert me when SICB0860P-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SICB0860P-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SICB0860P-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SICB0860P-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SICB0860P-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SICB0860P-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: