Part Details for SICPT40120DY-BP by Micro Commercial Components
Overview of SICPT40120DY-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SICPT40120DY-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SICPT40120DY-BP-ND
|
DigiKey | DIODE ARR SIC 1200V 20A TO247AB Min Qty: 1800 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2703 | Buy Now |
DISTI #
833-SICPT40120DY-BP
|
Mouser Electronics | Schottky Diodes & Rectifiers RoHS: Compliant | 0 |
|
$10.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 22 Weeks | 0 |
|
$11.0400 | Buy Now |
Part Details for SICPT40120DY-BP
SICPT40120DY-BP CAD Models
SICPT40120DY-BP Part Data Attributes:
|
SICPT40120DY-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SICPT40120DY-BP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 1200V V(RRM), Silicon Carbide, TO-247AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 638 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 25 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |