Part Details for SICPT40120YA-BP by Micro Commercial Components
Overview of SICPT40120YA-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SICPT40120YA-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SICPT40120YA-BPTR-ND
|
DigiKey | SCHOTTKY DIODES Min Qty: 1800 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2897 | Buy Now |
DISTI #
833-SICPT40120YA-BP
|
Mouser Electronics | Schottky Diodes & Rectifiers 40A SiC Schottky Rectifier 1200V RoHS: Compliant | 0 |
|
$9.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 | 0 |
|
$10.0800 | Buy Now |