Part Details for SICSS-010E-2 by Omega Engineering
Overview of SICSS-010E-2 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3010EMS8E#PBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
EVAL-ADF9010EBZ1 | Analog Devices | Synthesizer and VCO | |
ADP1870-1.0-EVALZ | Analog Devices | 1Mhz Switching Frequency Conve |
Price & Stock for SICSS-010E-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH4595
|
Newark | Sub-Mini T/C Assembly |Omega SICSS-010E-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.8000 | Buy Now |