There are no models available for this part yet.
Overview of SICSS-010E-24-SHX by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3010EMS8E#PBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
EVAL-ADF9010EBZ1 | Analog Devices | Synthesizer and VCO | |
ADP1870-1.0-EVALZ | Analog Devices | 1Mhz Switching Frequency Conve |
Price & Stock for SICSS-010E-24-SHX by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AH4596
|
Newark | Sub-Mini T/C Assembly W/Shx |Omega SICSS-010E-24-SHX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.3000 | Buy Now |