Part Details for SICSS-125G-35 by Omega Engineering
Overview of SICSS-125G-35 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
467-8125-G64 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, left, adv mate, G-Key, 5.15mm (0.202in), Header. | |
492-5125-G62 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 6 Row HSD, 25 positions, left, G-Key, 6.25mm (0.246in), Header. | |
495-5125-G61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, left, G-Key, 4.75mm (0.187in), Header. |
Price & Stock for SICSS-125G-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH4706
|
Newark | Sub-Mini T/C Assembly |Omega SICSS-125G-35 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9500 | Buy Now |